
2981871 | |
|---|---|
DigiKey Part Number | 2981871-ND |
Manufacturer | |
Manufacturer Product Number | 2981871 |
Description | SENSOR BOX PSR-SACB W/5M CABLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Actuator Box 4 Connector Opening, Dust Tight, Waterproof Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 2981871 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | Yellow | |
Features | 4 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Polyamide | |
Shell Size - Insert | M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,14000 € | 156,14 € |
| Unit Price without VAT: | 156,14000 € |
|---|---|
| Unit Price with VAT: | 185,80660 € |

