



2981842 | |
|---|---|
DigiKey Part Number | 2981842-ND |
Manufacturer | |
Manufacturer Product Number | 2981842 |
Description | RELAY SAFETY |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 6PST-3NO/3NC (3 Form A, 3 Form B) 24VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2981842 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VAC/DC | |
Contact Form | 6PST-3NO/3NC (3 Form A, 3 Form B) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 230VAC, 230VDC - Max | |
Features | Diode, Lighted Indicator | |
Termination Style | Spring Terminal | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -20°C ~ 55°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Current | 45 mA | |
Coil Power | 1.1W | |
Coil Resistance | 533.3 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,48000 € | 130,48 € |
| Unit Price without VAT: | 130,48000 € |
|---|---|
| Unit Price with VAT: | 155,27120 € |

