



2981732 | |
|---|---|
DigiKey Part Number | 2981732-ND |
Manufacturer | |
Manufacturer Product Number | 2981732 |
Description | RELAY SAFETY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 5PST-4NO/1NC (4 Form A, 1 Form B) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2981732 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | 5PST-4NO/1NC (4 Form A, 1 Form B) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Features | Diode, Lighted Indicator, Resistor | |
Termination Style | Screw Terminal | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 20 ms | |
Release Time | 0.3 ms | |
Operating Temperature | -20°C ~ 55°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Current | 84 mA | |
Coil Power | 2W | |
Coil Resistance | 285.7 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,22000 € | 353,22 € |
| Unit Price without VAT: | 353,22000 € |
|---|---|
| Unit Price with VAT: | 420,33180 € |

