



2981538 | |
|---|---|
DigiKey Part Number | 277-3066-ND |
Manufacturer | |
Manufacturer Product Number | 2981538 |
Description | RELAY SAFETY SPST X 4 5A 24V |
Customer Reference | |
Detailed Description | Safety Relay SPST-NO (1 Form A) x 4 24VDC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2981538 Models |
Category | Switching Voltage 250VAC, 250VDC - Max |
Manufacturer Phoenix Contact | Termination Style Screw Terminal |
Packaging Bulk | Operate Time 15 ms |
Part Status Obsolete | Release Time 12 ms |
Mounting Type DIN Rail | Operating Temperature -20°C ~ 55°C |
Coil Voltage 24VDC | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Form SPST-NO (1 Form A) x 4 | Coil Current 100 mA |
Contact Rating (Current) 5 A |

