



2981512 | |
|---|---|
DigiKey Part Number | 2981512-ND |
Manufacturer | |
Manufacturer Product Number | 2981512 |
Description | EXTENSION MODULE DIN RAIL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 5PST-4NO/1NC (4 Form A, 1 Form B) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2981512 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | 5PST-4NO/1NC (4 Form A, 1 Form B) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Features | Diode, Lighted Indicator, Resistor | |
Termination Style | Screw Terminal | |
Must Operate Voltage | 20.4 VDC | |
Must Release Voltage | - | |
Operate Time | 20 ms | |
Release Time | 38 s | |
Operating Temperature | -20°C ~ 55°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Current | 84 mA | |
Coil Power | 2W | |
Coil Resistance | 285.714 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327,66000 € | 327,66 € |
| Unit Price without VAT: | 327,66000 € |
|---|---|
| Unit Price with VAT: | 389,91540 € |

