



2981143 | |
|---|---|
DigiKey Part Number | 2981143-ND |
Manufacturer | |
Manufacturer Product Number | 2981143 |
Description | RELAY SAFETY 3PST 6A 24V |
Customer Reference | |
Detailed Description | Safety Relay 3PST-NO (3 Form A) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2981143 Models |
Category | Switching Voltage 250VAC, 250VDC - Max |
Manufacturer Phoenix Contact | Termination Style Screw Terminal |
Packaging Bulk | Operate Time 70 ms |
Part Status Obsolete | Release Time 20 ms |
Mounting Type DIN Rail | Operating Temperature -20°C ~ 55°C |
Coil Voltage 24VDC | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form 3PST-NO (3 Form A) | Coil Current 150 mA |
Contact Rating (Current) 6 A | Coil Resistance 11 Ohms |

