2981125 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Phoenix Contact
In Stock: 2
Unit Price: 522,18000 €
Datasheet
Safety Relay 4PST-3NO/1NC (3 Form A, 1 Form B) 24VDC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Safety Relay 4PST-3NO/1NC (3 Form A, 1 Form B) 24VDC Coil DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

2981125

DigiKey Part Number
277-9505-ND
Manufacturer
Manufacturer Product Number
2981125
Description
RELAY SAFETY 4PST 6A 24V
Customer Reference
Detailed Description
Safety Relay 4PST-3NO/1NC (3 Form A, 1 Form B) 24VDC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2981125 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Rating (Current)
6 A
Manufacturer
Phoenix Contact
Switching Voltage
250VAC, 250VDC - Max
Series
Termination Style
Screw Terminal
Packaging
Bulk
Operate Time
20 ms
Part Status
Obsolete
Release Time
20 ms
Mounting Type
DIN Rail
Operating Temperature
-20°C ~ 55°C
Coil Voltage
24VDC
Contact Material
Silver Tin Oxide (AgSnO)
Contact Form
4PST-3NO/1NC (3 Form A, 1 Form B)
Coil Current
150 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2981428Phoenix Contact2277-2960-ND522,18000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes