Relay Socket DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Socket DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

2980322

DigiKey Part Number
277-5263-ND
Manufacturer
Manufacturer Product Number
2980322
Description
RELAY SOCKET DIN RAIL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Relay Socket DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2980322 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Socket
Number of Positions
-
Mounting Type
DIN Rail
Termination Style
Screw Terminal
For Use With/Related Products
Miniature Relays
Features
Lighted Indicator
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
122,80000 $22,80 $
Unit Price without VAT:22,80000 $
Unit Price with VAT:27,13200 $