Image for 2976394 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2976394

DigiKey Part Number
2976394-ND
Manufacturer
Manufacturer Product Number
2976394
Description
CONN TERM BLOCK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Plastic, Non Specified Base 3.031" L x 0.443" W x 1.555" H (77.00mm x 11.25mm x 39.50mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Base
Manufacturer
Phoenix Contact
For Use With/Related Products
11.25mm Wide Housing
Series
Size / Dimension
3.031" L x 0.443" W x 1.555" H (77.00mm x 11.25mm x 39.50mm)
Packaging
Bulk
Color
Black
Part Status
Active
Material
Plastic, Non Specified
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
103,01700 €30,17 €
Manufacturers Standard Package
Unit Price without VAT:3,01700 €
Unit Price with VAT:3,59023 €