56 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male - ELCO, Right 16-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2976161

DigiKey Part Number
2976161-ND
Manufacturer
Manufacturer Product Number
2976161
Description
INTERFACE MOD HDR ELCO 56POS
Customer Reference
Detailed Description
56 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male - ELCO, Right 16-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
2976161 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Process Side Connection
Terminal Blocks - Screw Connection
Control Side Connection
Rectangular, Male - ELCO, Right
Control Side Cable Retainer
Jackscrew Socket
Positions / Poles
56
Features
Label Holder
Voltage - Rated
30VDC
Current Rating (Per Contact)
1.5 A
Operating Temperature
-20°C ~ 50°C
Length
3.031" (77.00mm)
Width
5.760" (146.30mm)
Wire Gauge
16-26 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.