
2976116 | |
|---|---|
DigiKey Part Number | 2976116-ND |
Manufacturer | |
Manufacturer Product Number | 2976116 |
Description | INTERFACE MOD HDR 36POS 14-26AWG |
Customer Reference | |
Detailed Description | 36 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 14-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | Rectangular, Male | |
Control Side Cable Retainer | - | |
Positions / Poles | 36 | |
Features | Diode, Label Holder, LED, Relay Sockets | |
Voltage - Rated | 250VAC/DC | |
Operating Temperature | -20°C ~ 50°C | |
Length | 5.315" (135.00mm) | |
Width | 3.543" (90.00mm) | |
Wire Gauge | 14-26 AWG |

