
2975955 | |
|---|---|
DigiKey Part Number | 2975955-ND |
Manufacturer | |
Manufacturer Product Number | 2975955 |
Description | UMK-SE11,25-1PROFIL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Panel, Side 0.443" W (11.25mm) Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Side | |
Features | - | |
For Use With/Related Products | 11.25mm Wide Housing | |
Size / Dimension | 0.443" W (11.25mm) | |
Color | Green | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,86700 € | 28,67 € |
| Unit Price without VAT: | 2,86700 € |
|---|---|
| Unit Price with VAT: | 3,41173 € |

