I/O Module Rack 8 Channel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
I/O Module Rack 8 Channel
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

2975722

DigiKey Part Number
2975722-ND
Manufacturer
Manufacturer Product Number
2975722
Description
I/O MODULE RACK 8 CHANNEL
Customer Reference
Detailed Description
I/O Module Rack 8 Channel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Style
-
Number of Channels
8
Connector Type
-
Mounting Type
DIN Rail
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.