Similar

2975641 | |
|---|---|
DigiKey Part Number | 2975641-ND |
Manufacturer | |
Manufacturer Product Number | 2975641 |
Description | INTERFACE MOD HDR ELCO 56POS |
Customer Reference | |
Detailed Description | 56 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male - ELCO, Left 12-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | Rectangular, Male - ELCO, Left | |
Control Side Cable Retainer | - | |
Positions / Poles | 56 | |
Features | Label Holder | |
Voltage - Rated | 50V | |
Current Rating (Per Contact) | 2 A | |
Operating Temperature | -20°C ~ 40°C | |
Length | 6.201" (157.51mm) | |
Width | 3.031" (76.99mm) | |
Wire Gauge | 12-24 AWG |


