



2974901 | |
|---|---|
DigiKey Part Number | 2974901-ND |
Manufacturer | |
Manufacturer Product Number | 2974901 |
Description | I/O MODULE RACK 16 CHANNEL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | I/O Module Rack 16 Channel |
Datasheet | Datasheet |
EDA/CAD Models | 2974901 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | - | |
Number of Channels | 16 | |
Connector Type | Screw Terminal Blocks | |
Mounting Type | DIN Rail |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 500,17000 € | 500,17 € |
| Unit Price without VAT: | 500,17000 € |
|---|---|
| Unit Price with VAT: | 595,20230 € |


