I/O Module Rack 16 Channel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
I/O Module Rack 16 Channel
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

2974891

DigiKey Part Number
2974891-ND
Manufacturer
Manufacturer Product Number
2974891
Description
I/O MODULE RACK CHANNEL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
I/O Module Rack 16 Channel
Datasheet
 Datasheet
EDA/CAD Models
2974891 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Style
-
Number of Channels
16
Connector Type
Screw Terminal Blocks
Mounting Type
DIN Rail
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1484,86000 €484,86 €
Manufacturers Standard Package
Unit Price without VAT:484,86000 €
Unit Price with VAT:576,98340 €