
2974723 | |
|---|---|
DigiKey Part Number | 2974723-ND |
Manufacturer | |
Manufacturer Product Number | 2974723 |
Description | CONN TERM BLOCK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plastic, Non Specified Panel, Side 3.031" L x 0.443" W x 1.555" H (77.00mm x 11.25mm x 39.50mm) Black |
Datasheet | Datasheet |
Category | Type Panel, Side |
Manufacturer Phoenix Contact | For Use With/Related Products 11.25mm Wide Housing |
Series | Size / Dimension 3.031" L x 0.443" W x 1.555" H (77.00mm x 11.25mm x 39.50mm) |
Packaging Bulk | Color Black |
Part Status Active | Material Plastic, Non Specified |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,86200 € | 28,62 € |
| Unit Price without VAT: | 2,86200 € |
|---|---|
| Unit Price with VAT: | 3,40578 € |

