Image for 2972770 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2972770

DigiKey Part Number
2972770-ND
Manufacturer
Manufacturer Product Number
2972770
Description
INTERFACE MOD SCREW 20POS
Customer Reference
Detailed Description
20 Position Interface Module Terminal Blocks - Screw Connection To Terminal Blocks - Screw Connection 12-24 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Positions / Poles
20
Manufacturer
Phoenix Contact
Features
Fuses, LED, Relay Sockets
Series
Operating Temperature
-20°C ~ 50°C
Packaging
Bulk
Length
12.854" (326.49mm)
Part Status
Obsolete
Width
3.031" (76.99mm)
Process Side Connection
Terminal Blocks - Screw Connection
Wire Gauge
12-24 AWG
Control Side Connection
Terminal Blocks - Screw Connection
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.