
2972699 | |
|---|---|
DigiKey Part Number | 2972699-ND |
Manufacturer | |
Manufacturer Product Number | 2972699 |
Description | INTERFACE MOD SCREW 12POS |
Customer Reference | |
Detailed Description | 12 Position Interface Module Terminal Blocks - Screw Connection To Terminal Blocks - Screw Connection 12-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | Terminal Blocks - Screw Connection | |
Control Side Cable Retainer | - | |
Positions / Poles | 12 | |
Features | Fuses, LED, Relay Sockets | |
Voltage - Rated | - | |
Operating Temperature | -20°C ~ 50°C | |
Length | 7.087" (180.01mm) | |
Width | 3.031" (76.99mm) | |
Wire Gauge | 12-24 AWG |

