6 Pole Power Distribution Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2972136

DigiKey Part Number
277-5178-ND
Manufacturer
Manufacturer Product Number
2972136
Description
POWER DISTRIBUTION BLOCK 6POS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
6 Pole Power Distribution Block
Datasheet
 Datasheet
EDA/CAD Models
2972136 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Power Distribution Block
Number of Poles
6
Line Side Connections Per Pole
2
Load Side Connections Per Pole
12
Line Side Connection Type
Terminal Blocks
Load Side Connection Type
Terminal Blocks
Line Side Wire/Stud Size
10-24 AWG
Load Side Wire/Stud Size
12-24 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1191,14000 €191,14 €
Manufacturers Standard Package
Unit Price without VAT:191,14000 €
Unit Price with VAT:227,45660 €