2971302 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 46
Unit Price: 55,03000 €
Datasheet
Position Interface Module Terminal Blocks - Screw Connection To Terminal Blocks - Screw Connection 10-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2971302

DigiKey Part Number
277-5326-ND
Manufacturer
Manufacturer Product Number
2971302
Description
INTERFACE MOD SCREW 10-20AWG
Customer Reference
Detailed Description
Position Interface Module Terminal Blocks - Screw Connection To Terminal Blocks - Screw Connection 10-20 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Label Holder
Manufacturer
Phoenix Contact
Voltage - Rated
250V
Series
Operating Temperature
-20°C ~ 50°C
Packaging
Bulk
Length
6.646" (168.81mm)
Part Status
Obsolete
Width
3.031" (76.99mm)
Process Side Connection
Terminal Blocks - Screw Connection
Wire Gauge
10-20 AWG
Control Side Connection
Terminal Blocks - Screw Connection
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2903717Phoenix Contact46277-14851-ND55,03000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes