Image for 2970714 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2970714

DigiKey Part Number
2970714-ND
Manufacturer
Manufacturer Product Number
2970714
Description
INTERFACE MOD HDR DIN 48POS
Customer Reference
Detailed Description
48 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male - DIN 41612 Type F 12-24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Process Side Connection
Terminal Blocks - Screw Connection
Control Side Connection
Rectangular, Male - DIN 41612 Type F
Control Side Cable Retainer
Latches
Positions / Poles
48
Features
-
Voltage - Rated
250VAC
Current Rating (Per Contact)
4 A
Operating Temperature
-20°C ~ 45°C
Length
4.429" (112.50mm)
Width
3.031" (76.99mm)
Wire Gauge
12-24 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.