32 Position Interface Module Terminal Blocks - Header and Plug To Terminal Blocks - Screw Connection 14-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2970196

DigiKey Part Number
277-9502-ND
Manufacturer
Manufacturer Product Number
2970196
Description
INTERFACE MOD SCREW 32POS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
32 Position Interface Module Terminal Blocks - Header and Plug To Terminal Blocks - Screw Connection 14-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
2970196 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Process Side Connection
Terminal Blocks - Header and Plug
Control Side Connection
Terminal Blocks - Screw Connection
Control Side Cable Retainer
-
Positions / Poles
32
Features
Label Holder
Voltage - Rated
250VAC
Current Rating (Per Contact)
3 A
Operating Temperature
-20°C ~ 50°C
Length
4.429" (112.50mm)
Width
3.031" (76.99mm)
Wire Gauge
14-24 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Factory Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1162,80000 €162,80 €
Manufacturers Standard Package
Unit Price without VAT:162,80000 €
Unit Price with VAT:193,73200 €