18 Position Interface Module Terminal Blocks - Spring Connection To Terminal Blocks - Header 12-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2968522

DigiKey Part Number
2968522-ND
Manufacturer
Manufacturer Product Number
2968522
Description
INTERFACE MOD HDR 18POS 12-24AWG
Customer Reference
Detailed Description
18 Position Interface Module Terminal Blocks - Spring Connection To Terminal Blocks - Header 12-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
2968522 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Process Side Connection
Terminal Blocks - Spring Connection
Control Side Connection
Terminal Blocks - Header
Control Side Cable Retainer
-
Positions / Poles
18
Features
Fuses, LED
Voltage - Rated
24VDC
Current Rating (Per Contact)
630 mA
Operating Temperature
-20°C ~ 50°C
Length
9.134" (232.00mm)
Width
3.976" (100.99mm)
Wire Gauge
12-24 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.