Image for 2968399 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2968399

DigiKey Part Number
2968399-ND
Manufacturer
Manufacturer Product Number
2968399
Description
INTERFACE MOD HDR 16POS 14-24AWG
Customer Reference
Detailed Description
16 Position Interface Module Terminal Blocks - Spring Connection To Rectangular, Male 14-24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Process Side Connection
Terminal Blocks - Spring Connection
Control Side Connection
Rectangular, Male
Control Side Cable Retainer
Latches
Positions / Poles
16
Features
-
Voltage - Rated
60VDC
Current Rating (Per Contact)
1 A
Operating Temperature
-20°C ~ 50°C
Length
2.402" (61.00mm)
Width
1.772" (45.00mm)
Wire Gauge
14-24 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable