



2968373 | |
|---|---|
DigiKey Part Number | 277-9499-ND |
Manufacturer | |
Manufacturer Product Number | 2968373 |
Description | I/O MODULE RACK 32 CHANNEL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | I/O Module Rack 32 Channel |
Datasheet | Datasheet |
EDA/CAD Models | 2968373 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | - | |
Number of Channels | 32 | |
Connector Type | Header, Screw Terminal Blocks | |
Mounting Type | DIN Rail |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 752,54000 € | 752,54 € |
| Unit Price without VAT: | 752,54000 € |
|---|---|
| Unit Price with VAT: | 895,52260 € |






