14 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male (2) 14-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2968360

DigiKey Part Number
2968360-ND
Manufacturer
Manufacturer Product Number
2968360
Description
INTERFACE MOD HDR DUAL 14POS
Customer Reference
Detailed Description
14 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male (2) 14-26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Positions / Poles
14
Manufacturer
Phoenix Contact
Voltage - Rated
60VDC
Series
Current Rating (Per Contact)
1 A
Packaging
Bulk
Operating Temperature
-20°C ~ 50°C
Part Status
Obsolete
Length
3.858" (97.99mm)
Process Side Connection
Terminal Blocks - Screw Connection
Width
1.772" (45.00mm)
Control Side Connection
Rectangular, Male (2)
Wire Gauge
14-26 AWG
Control Side Cable Retainer
Latches
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.