
2968195 | |
|---|---|
DigiKey Part Number | 2968195-ND |
Manufacturer | |
Manufacturer Product Number | 2968195 |
Description | INTERFACE MOD HDR 14POS 16-28AWG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 16-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2968195 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | Rectangular, Male | |
Control Side Cable Retainer | Latches | |
Positions / Poles | 14 | |
Features | LED | |
Voltage - Rated | 24V | |
Current Rating (Per Contact) | 1 A | |
Operating Temperature | -20°C ~ 50°C | |
Length | 2.953" (75.00mm) | |
Width | 1.772" (45.00mm) | |
Wire Gauge | 16-28 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,16000 € | 119,16 € |
| Unit Price without VAT: | 119,16000 € |
|---|---|
| Unit Price with VAT: | 141,80040 € |

