
2968182 | |
|---|---|
DigiKey Part Number | 2968182-ND |
Manufacturer | |
Manufacturer Product Number | 2968182 |
Description | UM 45-D25SUB/S/SWITCH/BK/SO495 |
Customer Reference | |
Detailed Description | Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Male 16-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | D-Sub, Male | |
Control Side Cable Retainer | - | |
Features | - | |
Voltage - Rated | 24VAC/DC | |
Operating Temperature | -20°C ~ 50°C | |
Length | - | |
Width | 4.331" (110.00mm) | |
Wire Gauge | 16-26 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 291,70000 € | 291,70 € |
| 10 | 252,09600 € | 2.520,96 € |
| 25 | 242,21160 € | 6.055,29 € |
| Unit Price without VAT: | 291,70000 € |
|---|---|
| Unit Price with VAT: | 347,12300 € |

