
2968153 | |
|---|---|
DigiKey Part Number | 2968153-ND |
Manufacturer | |
Manufacturer Product Number | 2968153 |
Description | INTERFACE MODULE HDR 10POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | Rectangular, Male | |
Control Side Cable Retainer | - | |
Positions / Poles | 10 | |
Features | - | |
Voltage - Rated | - | |
Operating Temperature | - | |
Length | - | |
Width | - | |
Wire Gauge | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,89000 € | 157,89 € |
| Unit Price without VAT: | 157,89000 € |
|---|---|
| Unit Price with VAT: | 187,88910 € |

