2968001 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Phoenix Contact
In Stock: 0
Unit Price: 38,95900 €
Datasheet
Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

2968001

DigiKey Part Number
2968001-ND
Manufacturer
Manufacturer Product Number
2968001
Description
RELAY GEN PURPOSE DPDT 50MA 230V
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2968001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
DIN Rail
Coil Voltage
230VAC/DC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
50 mA
Switching Voltage
30VAC, 36VDC - Max
Load - Max Switching
-
Coil Current
4.8 mA
Coil Type
Non Latching
Features
Lighted Indicator, Socket Included
Termination Style
Spring Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
20 ms
Release Time
60 ms
Operating Temperature
-25°C ~ 55°C
Contact Material
Silver Nickel (AgNi), Gold (Au)
Approval Agency
-
Relay Type
General Purpose
Grade
-
Qualification
-
Coil Resistance
47.92 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes