


2967413 | |
|---|---|
DigiKey Part Number | 2967413-ND |
Manufacturer | |
Manufacturer Product Number | 2967413 |
Description | RELAY GEN PURPOSE SPST 50MA 230V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) DIN Rail |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer Phoenix Contact | Features Lighted Indicator, Socket Included |
Series | Termination Style Spring Terminal |
Packaging Bulk | Operate Time 7 ms |
Part Status Obsolete | Release Time 15 ms |
Mounting Type DIN Rail | Operating Temperature -40°C ~ 55°C |
Coil Voltage 230VAC/DC | Contact Material Silver Tin Oxide (AgSnO), Gold (Au) |
Contact Form SPST-NO (1 Form A) | Relay Type General Purpose |
Contact Rating (Current) 50 mA | Coil Resistance 71.88 kOhms |
Switching Voltage 30VAC, 30VDC - Max | Base Product Number |
Coil Current 3.2 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2900315 | Phoenix Contact | 9 | 277-14776-ND | 26,45000 € | Direct |


