2967196 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Phoenix Contact
In Stock: 2
Unit Price: 13,29000 €
Datasheet
Relay Socket DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Socket DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

2967196

DigiKey Part Number
277-5264-ND
Manufacturer
Manufacturer Product Number
2967196
Description
RELAY SOCKET DIN RAIL
Customer Reference
Detailed Description
Relay Socket DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2967196 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Socket
Number of Positions
-
Mounting Type
DIN Rail
Termination Style
Spring Terminal
For Use With/Related Products
Miniature Relays
Features
Diode, Lighted Indicator
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes