
2965949 | |
|---|---|
DigiKey Part Number | 2965949-ND |
Manufacturer | |
Manufacturer Product Number | 2965949 |
Description | INTERFACE MOD D-SUB MALE 50POS |
Customer Reference | |
Detailed Description | 50 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Male |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | D-Sub, Male | |
Control Side Cable Retainer | Jackscrew Socket | |
Positions / Poles | 50 | |
Features | - | |
Voltage - Rated | 60VDC | |
Operating Temperature | - | |
Length | - | |
Width | - | |
Wire Gauge | - |

