
2965347 | |
|---|---|
DigiKey Part Number | 2965347-ND |
Manufacturer | |
Manufacturer Product Number | 2965347 |
Description | INTERFACE MOD HDR 50POS 14-24AWG |
Customer Reference | |
Detailed Description | 50 Position Interface Module Terminal Blocks - Spring Connection To Rectangular, Male 14-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Process Side Connection | Terminal Blocks - Spring Connection | |
Control Side Connection | Rectangular, Male | |
Control Side Cable Retainer | Latches | |
Positions / Poles | 50 | |
Features | LED | |
Voltage - Rated | 20VDC | |
Current Rating (Per Contact) | 1 A | |
Operating Temperature | -20°C ~ 50°C | |
Length | 5.433" (138.00mm) | |
Width | 1.772" (45.00mm) | |
Wire Gauge | 14-24 AWG |


