2965334 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 0
Unit Price: 81,44000 €
Datasheet
Image for 2965334 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2965334

DigiKey Part Number
2965334-ND
Manufacturer
Manufacturer Product Number
2965334
Description
INTERFACE MOD HDR 14POS 14-24AWG
Customer Reference
Detailed Description
14 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 14-24 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Positions / Poles
14
Manufacturer
Phoenix Contact
Voltage - Rated
20V
Series
Current Rating (Per Contact)
1 A
Packaging
Bulk
Operating Temperature
-20°C ~ 50°C
Part Status
Obsolete
Length
2.323" (59.00mm)
Process Side Connection
Terminal Blocks - Screw Connection
Width
1.772" (45.00mm)
Control Side Connection
Rectangular, Male
Wire Gauge
14-24 AWG
Control Side Cable Retainer
Latches
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2904279Phoenix Contact02904279-ND81,44000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes