14 Position Interface Module Terminal Blocks - Spring Connection To Rectangular, Male 14-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2965211

DigiKey Part Number
2965211-ND
Manufacturer
Manufacturer Product Number
2965211
Description
INTERFACE MOD HDR 14POS 14-24AWG
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
14 Position Interface Module Terminal Blocks - Spring Connection To Rectangular, Male 14-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
2965211 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Process Side Connection
Terminal Blocks - Spring Connection
Control Side Connection
Rectangular, Male
Control Side Cable Retainer
Latches
Positions / Poles
14
Features
-
Voltage - Rated
60VDC
Current Rating (Per Contact)
1 A
Operating Temperature
-20°C ~ 50°C
Length
2.953" (75.00mm)
Width
1.772" (45.00mm)
Wire Gauge
14-24 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
173,74000 €73,74 €
Manufacturers Standard Package
Unit Price without VAT:73,74000 €
Unit Price with VAT:87,75060 €