


2964762 | |
|---|---|
DigiKey Part Number | 2964762-ND |
Manufacturer | |
Manufacturer Product Number | 2964762 |
Description | RELAY GEN PURPOSE SPDT 200MA 48V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | DIN Rail | |
Coil Voltage | 48VAC/DC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 200 mA | |
Switching Voltage | 30VAC, 36VDC - Max | |
Load - Max Switching | - | |
Coil Current | 8 mA | |
Termination Style | Screw Terminal | |
Operate Time | 7 ms | |
Release Time | 11 ms | |
Operating Temperature | -20°C ~ 40°C | |
Contact Material | Silver Palladium (AgPd), Gold (Au) | |
Approval Agency | - | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 6 kOhms | |
Base Product Number |

