Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

2964623

DigiKey Part Number
277-14968-ND
Manufacturer
Manufacturer Product Number
2964623
Description
SSR RELAY SPST-NO 800MA 10-253V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
EDA/CAD Models
2964623 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
5VDC
Voltage - Load
10 V ~ 253 V
Load Current
800 mA
Termination Style
Screw Terminal
Operating Temperature
-20°C ~ 60°C
Package / Case
Supplier Device Package
-
Approval Agency
cULus, EAC
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1132,48000 €132,48 €
Manufacturers Standard Package
Unit Price without VAT:132,48000 €
Unit Price with VAT:157,65120 €