2964461 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 0
Unit Price: 21,58000 €
Datasheet
General Purpose Relay SPST-NO (1 Form A) DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

2964461

DigiKey Part Number
2964461-ND
Manufacturer
Manufacturer Product Number
2964461
Description
RELAY GEN PURP SPST 500MA 120V
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
DIN Rail
Coil Voltage
120VAC/DC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
500 mA
Switching Voltage
30VAC, 36VDC - Max
Load - Max Switching
-
Coil Current
5 mA
Coil Type
Non Latching
Features
Socket Included, Varistor
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
7 ms
Release Time
11 ms
Operating Temperature
-20°C ~ 40°C
Contact Material
Silver Palladium (AgPd), Gold (Au)
Approval Agency
-
Relay Type
General Purpose
Grade
-
Qualification
-
Coil Resistance
24 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes