


2964458 | |
|---|---|
DigiKey Part Number | 2964458-ND |
Manufacturer | |
Manufacturer Product Number | 2964458 |
Description | RELAY GEN PURPOSE SPDT 5MA 120V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) DIN Rail |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer Phoenix Contact | Features Lighted Indicator |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operate Time 7 ms |
Part Status Obsolete | Release Time 11 ms |
Mounting Type DIN Rail | Operating Temperature -20°C ~ 40°C |
Coil Voltage 120VAC/DC | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Form SPDT (1 Form C) | Relay Type General Purpose |
Contact Rating (Current) 200 mA | Coil Resistance 24 kOhms |
Switching Voltage 125VAC, 150VDC - Max | Base Product Number |
Coil Current 5 mA |

