Reversing Relay 24VDC Supply 10A 10 ~ 30V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2964306

DigiKey Part Number
277-14966-ND
Manufacturer
Manufacturer Product Number
2964306
Description
REVERSING RELAY 10A 10-30V LOAD
Customer Reference
Detailed Description
Reversing Relay 24VDC Supply 10A 10 ~ 30V Load
Datasheet
 Datasheet
EDA/CAD Models
2964306 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Module
Motor Type
Brushed DC
Control / Drive Type
Reversing Relay
Number of Motors
1
Voltage - Load
10 ~ 30V
Current - Output
10A
Voltage - Supply
24VDC
Interface
-
Mounting Type
DIN Rail
Operating Temperature
-20°C ~ 60°C
Features
-
For Use With/Related Products
-
Weight
1.6 lbs (725.7 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.