2964173 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 1
Unit Price: 730,53000 €
Datasheet
Reversing Relay 24VDC Supply 9A 110 ~ 440V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2964173

DigiKey Part Number
2964173-ND
Manufacturer
Manufacturer Product Number
2964173
Description
REVERSING RELAY 9A 110-440V LOAD
Customer Reference
Detailed Description
Reversing Relay 24VDC Supply 9A 110 ~ 440V Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Module
Motor Type
AC Motor
Control / Drive Type
Reversing Relay
Number of Motors
1
Voltage - Load
110 ~ 440V
Current - Output
9A
Voltage - Supply
24VDC
Interface
-
Mounting Type
DIN Rail
Operating Temperature
-20°C ~ 60°C
Features
-
For Use With/Related Products
-
Weight
1.7 lbs (771.1 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes