



2963970 | |
|---|---|
DigiKey Part Number | 277-3035-ND |
Manufacturer | |
Manufacturer Product Number | 2963970 |
Description | RELAY SAFETY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 7PST-5NO/2NC (5 Form A, 2 Form B) 24VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2963970 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VAC/DC | |
Contact Form | 7PST-5NO/2NC (5 Form A, 2 Form B) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 230VAC, 230VDC - Max | |
Features | Lighted Indicator, Varistor | |
Termination Style | Spring Terminal | |
Must Operate Voltage | 20.4 VAC/DC | |
Must Release Voltage | - | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -20°C ~ 55°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Current | 47 mA | |
Coil Power | 1.2W | |
Coil Resistance | 510.64 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,70000 $ | 152,70 $ |
| Unit Price without VAT: | 152,70000 $ |
|---|---|
| Unit Price with VAT: | 181,71300 $ |

