
2963828 | |
|---|---|
DigiKey Part Number | 2963828-ND |
Manufacturer | |
Manufacturer Product Number | 2963828 |
Description | AC RCPT CEE 7/5 |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets CEE 7/5 DIN Rail |
Datasheet | Datasheet |
Category | Number of Positions 3 |
Manufacturer Phoenix Contact | Mounting Type DIN Rail |
Packaging Bulk | Termination Screw |
Part Status Obsolete | Ingress Protection IP20 |
Connector Style CEE 7/5 | Approval Agency EAC |
Connector Type Receptacle, Female Sockets |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0804016 | Phoenix Contact | 5 | 277-0804016-ND | 8,47000 € | Direct |


