Protection Relay Overvoltage, Undervoltage DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2963682

DigiKey Part Number
2963682-ND
Manufacturer
Manufacturer Product Number
2963682
Description
LOAD MONITOR 2A 24V LOAD
Customer Reference
Detailed Description
Protection Relay Overvoltage, Undervoltage DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Function
Overvoltage, Undervoltage
Voltage - Supply
24VDC
Trip Range
-
Delay Time
-
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
-20°C ~ 60°C
Weight
0.85lb (388.2 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable