



2963491 | |
|---|---|
DigiKey Part Number | 277-14964-ND |
Manufacturer | |
Manufacturer Product Number | 2963491 |
Description | AC RCPT CEE 7/4 |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets CEE 7/4 (Schuko) DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2963491 Models |
Category | Number of Positions 2 |
Manufacturer Phoenix Contact | Mounting Type DIN Rail |
Packaging Bulk | Termination Screw |
Part Status Obsolete | Features LED Indicator |
Connector Style CEE 7/4 (Schuko) | Ingress Protection IP20 |
Connector Type Receptacle, Female Sockets | Approval Agency EAC, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0804026 | Phoenix Contact | 51 | 277-0804026-ND | 5,62000 € | Similar |


