
2963459 | |
|---|---|
DigiKey Part Number | 2963459-ND |
Manufacturer | |
Manufacturer Product Number | 2963459 |
Description | AC RCPT CEE 7/4 |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets CEE 7/4 (Schuko) DIN Rail |
Datasheet | Datasheet |
Category | Number of Positions 2 |
Manufacturer Phoenix Contact | Mounting Type DIN Rail |
Packaging Bulk | Termination Screw |
Part Status Obsolete | Ingress Protection IP20 |
Connector Style CEE 7/4 (Schuko) | Approval Agency EAC, VDE |
Connector Type Receptacle, Female Sockets |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1068038 | Phoenix Contact | 1 | 277-1068038-ND | 6,48000 € | Direct |


