2963404 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Phoenix Contact
In Stock: 92
Unit Price: 6,03000 €
Datasheet
Power Connector Receptacle, Female Sockets CEE 7/4 (Schuko) DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Connector Receptacle, Female Sockets CEE 7/4 (Schuko) DIN Rail
2963404
2963404

2963404

DigiKey Part Number
277-14963-ND
Manufacturer
Manufacturer Product Number
2963404
Description
AC RCPT CEE 7/4
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets CEE 7/4 (Schuko) DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
CEE 7/4 (Schuko)
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
-
Voltage Rating
-
Number of Positions
2
Mounting Type
DIN Rail
Termination
Screw
Features
LED Indicator
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
IP20
Approval Agency
EAC, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes