9 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Male 16-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2962777

DigiKey Part Number
277-7244-ND
Manufacturer
Manufacturer Product Number
2962777
Description
INTERFACE MOD DSUB MALE 9POS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
9 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Male 16-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Process Side Connection
Terminal Blocks - Screw Connection
Control Side Connection
D-Sub, Male
Control Side Cable Retainer
Jackscrew Socket
Positions / Poles
9
Features
-
Voltage - Rated
125V
Current Rating (Per Contact)
2.5 A
Operating Temperature
-20°C ~ 50°C
Length
2.126" (54.00mm)
Width
1.772" (45.00mm)
Wire Gauge
16-26 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
159,74000 €59,74 €
Manufacturers Standard Package
Unit Price without VAT:59,74000 €
Unit Price with VAT:71,09060 €